- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CBM-979433B-130-507
CBM-979433B-130-507
Same Sky®’s
12 V - 540 mA - 97 x 94 x 33 mm - Dc Centrifugal Blower
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 540 mA - 97 x 94 x 33 mm - Dc Centrifugal Blower
Search Keywords: CBM979433B130507
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CBM-979433B-130-507
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
525
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
16 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
132
$31.44
263
$16.71
394
$11.77
525 +
$11.54
Click for Quote
Log in
to unlock special pricing