- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CBM-979433B-125-467
CBM-979433B-125-467
Same Sky®’s
12 V - 390 mA - 97 x 94 x 33 mm - Dc Centrifugal Blower
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 390 mA - 97 x 94 x 33 mm - Dc Centrifugal Blower
Search Keywords: CBM979433B125467
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CBM-979433B-125-467
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
525
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
132
16 Weeks
can ship
10/1/26
Price (USD)
Qty
Unit Price
132
$26.84
263
$14.26
394
$10.05
525 +
$9.85
Click for Quote
Log in
to unlock special pricing