- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CBM-9330C-120-346
CBM-9330C-120-346
Same Sky®’s
12 V - 180 mA - 93 x 93 x 30 mm - omniCOOL™ - Dc Centrifugal Blower
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 180 mA - 93 x 93 x 30 mm - omniCOOL™ - Dc Centrifugal Blower
Search Keywords: CBM9330C120346
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CBM-9330C-120-346
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
128
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
16 Weeks
can ship
9/23/26
Price (USD)
Qty
Unit Price
32
$10.88
64
$8.16
96
$7.62
128 +
$7.46
Click for Quote
Log in
to unlock special pricing