- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CBM-7530B-134
CBM-7530B-134
Same Sky®’s
DC Blower - 12 V - 300 mA - 75.7 x 75.7 x 30 mm
Datasheet Accessories Notify Me
RoHS Compliant
Discontinued
TRAY Packaging
Description
+
DC Blower - 12 V - 300 mA - 75.7 x 75.7 x 30 mm
Search Keywords: CBM7530B134
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CBM-7530B-134
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1 -
Tachometer Signal:No
-
PWM Control Signal:No
-
Rotation Detect Signal Signal:No
Tools/3D Models
+
Product Guides
+
-
This product is discontinued, but still in stock.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
114
Ships today, if you order in
Minimum Order Quantity:
3
Price (USD)
Qty
Unit Price
3
$30.98
25
$29.73
50
$28.53
200
$27.40
400 +
$26.30
Click for Quote
Log in
to unlock special pricing