- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CBM-7525C-225-301
CBM-7525C-225-301
Same Sky®’s
24 V - 90 mA - 75 x 75 x 25 mm - Dc Centrifugal Blower
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
24 V - 90 mA - 75 x 75 x 25 mm - Dc Centrifugal Blower
Search Keywords: CBM7525C225301
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CBM-7525C-225-301
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
125
$12.40
250
$7.63
375
$6.04
500 +
$5.92
Click for Quote
Log in
to unlock special pricing