- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CBM-5015BF-165-428
CBM-5015BF-165-428
Same Sky®’s
12 V - 0.18 A - 51.6 x 51.2 x 15 mm - Dc Centrifugal Blower
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 0.18 A - 51.6 x 51.2 x 15 mm - Dc Centrifugal Blower
Search Keywords: CBM5015BF165428
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CBM-5015BF-165-428
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
125
16 Weeks
can ship
9/24/26
Price (USD)
Qty
Unit Price
125
$20.81
250
$11.02
375
$7.75
500 +
$7.60
Click for Quote
Log in
to unlock special pricing