- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CBM-4010C-160-267
CBM-4010C-160-267
Same Sky®’s
12 V - 110 mA - 40 x 40 x 10 mm - Dc Centrifugal Blower
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
12 V - 110 mA - 40 x 40 x 10 mm - Dc Centrifugal Blower
Search Keywords: CBM4010C160267
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CBM-4010C-160-267
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
400
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
25
Ships today, if you order in
Minimum Order Quantity:
5
16 Weeks
can ship
9/29/26
Price (USD)
Qty
Unit Price
5
$4.99
25
$4.77
100
$4.58
400
$4.39
800
$4.29
1,200 +
$4.24
Click for Quote
Log in
to unlock special pricing