- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CBM-4007C-035-218
CBM-4007C-035-218
Same Sky®’s
5 V - 0.06 A - 40 x 40 x 7 mm - omniCOOL™ Dc Centrifugal Blower
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
5 V - 0.06 A - 40 x 40 x 7 mm - omniCOOL™ Dc Centrifugal Blower
Search Keywords: CBM4007C035218
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CBM-4007C-035-218
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
480
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
120
16 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
120
$11.21
240
$6.90
360
$5.46
480 +
$5.35
Click for Quote
Log in
to unlock special pricing