- Home ›
- All Products›
- Wire & Cable ›
- Cable Assemblies ›
- Cable Assembly USB ›
- CBL-UA-P5-1
CBL-UA-P5-1
Same Sky®’s
USB Cable - Type A Plug to Dc Barrel Plug 2.1 x 5.5 mm - USB 2.0 - 24 AWG - 1 m - Black - PVC
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
USB Cable - Type A Plug to Dc Barrel Plug 2.1 x 5.5 mm - USB 2.0 - 24 AWG - 1 m - Black - PVC
Search Keywords: CBLUAP51
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CBL-UA-P5-1
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8544429090
-
COO:VN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500 -
Cable Length:1 m
-
Cable Type:Round1936
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,190
Ships today, if you order in
Minimum Order Quantity:
25
17 Weeks
can ship
9/30/26
Price (USD)
Qty
Unit Price
25
$1.98
100
$1.68
250
$1.62
500
$1.48
1,500
$1.34
3,000
$1.30
6,000
$1.29
7,500 +
$1.28
Click for Quote
Log in
to unlock special pricing