- Home ›
- All Products›
- Thermal Management ›
- Fans ›
- Blowers & Fans ›
- CAF-A225S-218-300
CAF-A225S-218-300
Same Sky®’s
220 V - 120 x 120 x 25 mm - Ac Axial Fan
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
220 V - 120 x 120 x 25 mm - Ac Axial Fan
Search Keywords: CAFA225S218300
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:CAF-A225S-218-300
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8414596590
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
540
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
135
16 Weeks
can ship
9/25/26
Price (USD)
Qty
Unit Price
135
$37.76
270
$19.93
405
$13.71
540 +
$13.43
Click for Quote
Log in
to unlock special pricing