- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- C14N32N-B3
C14N32N-B3
Same Sky®’s
15 mm - 32 PPR - 6.35 mm Metal Shaft - 4.75 ~ 5.25 Vdc - 130 mm Cable w/Connector Termination - 2-Bit Optical Panel Mount Incr ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
15 mm - 32 PPR - 6.35 mm Metal Shaft - 4.75 ~ 5.25 Vdc - 130 mm Cable w/Connector Termination - 2-Bit Optical Panel Mount Incremental Encoder
Search Keywords: C14N32NB3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:C14N32N-B3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
125 -
Detent:No, without detent, Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
60
Can Ship immediately
MOQ for In Stock Qty:
3
MOQ for out of Stock Qty:
3
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
3
$48.93
10
$48.81
25
$48.68
32
$48.56
63
$30.36
94
$24.16
125 +
$23.67
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments