- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- C14N32N-A2
C14N32N-A2
Same Sky®’s
INCR ENC S POP 32 PPR 5 Vdc A/B 2-bit 6 mm
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
INCR ENC S POP 32 PPR 5 Vdc A/B 2-bit 6 mm
Search Keywords: C14N32NA2
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:C14N32N-A2
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
63
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
63
$57.06
125
$30.45
188
$21.37
250 +
$20.94
Click for Quote
Log in
to unlock special pricing