- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- C14N16N-B3
C14N16N-B3
Same Sky®’s
INCR ENC S POP 16 PPR 5VA/B 2-bit 6.35mm D-shaft
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
INCR ENC S POP 16 PPR 5VA/B 2-bit 6.35mm D-shaft
Search Keywords: C14N16NB3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:C14N16N-B3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
125
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
32
9 Weeks
can ship
8/11/26
Price (USD)
Qty
Unit Price
32
$42.32
63
$26.46
94
$21.06
125 +
$20.63
Click for Quote
Log in
to unlock special pricing