- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- C14D32P-C3
C14D32P-C3
Same Sky®’s
15 mm - 32 PPR - 6.35 mm Metal Shaft - Push Switch - 4.75 ~ 5.25 Vdc - Header I Termination - 2-Bit Optical Panel Mount Increm ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
15 mm - 32 PPR - 6.35 mm Metal Shaft - Push Switch - 4.75 ~ 5.25 Vdc - Header I Termination - 2-Bit Optical Panel Mount Incremental Encoder
Search Keywords: C14D32PC3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:C14D32P-C3
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Detent:No, with detent, Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
17
Ships today, if you order in
MOQ for out of Stock Qty:
63
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
1
$40.05
10
$30.44
25
$29.21
50
$28.16
63
$27.39
125
$26.62
188
$26.55
250 +
$26.39
Click for Quote
Log in
to unlock special pricing