- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- C14D32N-A3A
C14D32N-A3A
Same Sky®’s
2-Bit Optical Panel Mount Incremental Encoder - 15 mm - 32 PPR - 6.35 mm Metal Shaft - 4.75 ~ 5.25 Vdc - 130 mm Cable w/C ...
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
2-Bit Optical Panel Mount Incremental Encoder - 15 mm - 32 PPR - 6.35 mm Metal Shaft - 4.75 ~ 5.25 Vdc - 130 mm Cable w/Connector Termination - Detent
Search Keywords: C14D32NA3A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:C14D32N-A3A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
250 -
Body Orientation:Straight
-
Built-in Switch:No
-
Bearings:N/A
-
Codewheel Material:N/A
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
39
Can Ship immediately
MOQ for out of Stock Qty:
63
9 Weeks
can ship
7/13/26
Price (USD)
Qty
Unit Price
1
$57.14
10
$57.00
25
$56.85
50
$56.71
63
$56.58
125
$30.19
188
$21.19
250 +
$20.77
Click for Quote
Log in
to unlock special pricing