- Home ›
- All Products›
- Thermal Management ›
- Accessories ›
- Thermal Pads ›
- AF500-151505
AF500-151505
Same Sky®’s
Thermal Pad - Non-Silicone Elastomer - 15 x 15 x 0.5 mm - 3.0 W/m*K Thermal Conductivity
Datasheet Accessories Notify Me
RoHS Compliant
Sheet Packaging
Description
+
Thermal Pad - Non-Silicone Elastomer - 15 x 15 x 0.5 mm - 3.0 W/m*K Thermal Conductivity
Search Keywords: AF500151505
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:AF500-151505
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8546900000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
13608 -
Family:AF500
-
Color:Gray14638
-
Dimension:15mm x 15mm x 0.514648mm
-
Dielectric Constant:814640
-
Fits Fan Size:N/R
-
Density:N/A
-
Material:Non-Silicone Elastomer14643
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
70
Can Ship immediately
You may purchase all in-stock quantity of 70
Stock lot only:
70
MOQ for In Stock Qty:
250
MOQ for out of Stock Qty:
250
6 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$0.2321
250
$0.2110
1,000
$0.2105
2,500
$0.2100
3,402
$0.2095
6,804
$0.1289
10,206
$0.1021
13,608 +
$0.1001
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments