- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- ACZ16NBR1E-15FD1-24C
ACZ16NBR1E-15FD1-24C
Same Sky®’s
16mm Panel Mount Encoder - 24ppr - Detent - No Switch - Vertical Mount - M7x0.75 Bushing - 15mm Shaft
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Description
+
16mm Panel Mount Encoder - 24ppr - Detent - No Switch - Vertical Mount - M7x0.75 Bushing - 15mm Shaft
Search Keywords: ACZ16NBR1E15FD124C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:ACZ16NBR1E-15FD1-24C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1020 -
Detent:No, Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
660
Ships today, if you order in
Minimum Order Quantity:
80
14 Weeks
can ship
9/17/26
Price (USD)
Qty
Unit Price
80
$3.19
250
$2.32
500
$2.31
1,020
$2.30
3,060
$2.28
5,100
$2.27
8,160 +
$2.26
Click for Quote
Log in
to unlock special pricing