- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- ACZ16BR1E-20FA1-24C
ACZ16BR1E-20FA1-24C
Same Sky®’s
16mm Panel Mount Encoder - 24ppr - Detent - Momentary Switch - Horizontal Mount - M7x0.75 Bushing - 20mm Shaft
Datasheet Accessories Notify Me
RoHS Compliant
Box Packaging
Certificate of Compliance Guarantee
Description
+
16mm Panel Mount Encoder - 24ppr - Detent - Momentary Switch - Horizontal Mount - M7x0.75 Bushing - 20mm Shaft
Search Keywords: ACZ16BR1E20FA124C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:ACZ16BR1E-20FA1-24C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1020 -
Detent:No, Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
255
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
255
$3.18
510
$1.96
765
$1.55
1,020 +
$1.52
Click for Quote
Log in
to unlock special pricing