- Home ›
- All Products›
- Electromechanical ›
- Encoders ›
- Panel Mount Encoders ›
- ACZ11BR4E-20KQD1-12C
ACZ11BR4E-20KQD1-12C
Same Sky®’s
11mm Panel Mount Encoder - 12ppr - Detent - Momentary Switch - Vertical Mount - Smooth Bushing - 20mm Shaft
Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Description
+
11mm Panel Mount Encoder - 12ppr - Detent - Momentary Switch - Vertical Mount - Smooth Bushing - 20mm Shaft
Search Keywords: ACZ11BR4E20KQD112C
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:ACZ11BR4E-20KQD1-12C
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8543704500
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1020 -
Detent:No, Yes
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,041
Ships today, if you order in
MOQ for In Stock Qty:
32
MOQ for out of Stock Qty:
32
14 Weeks
can ship
9/16/26
Price (USD)
Qty
Unit Price
32
$3.39
50
$3.38
100
$3.37
255
$3.36
510
$2.07
765
$1.63
1,020 +
$1.60
Click for Quote
Log in
to unlock special pricing