- Home ›
- All Products›
- Other ›
- Electronics ›
- Components ›
- 042-0016R
042-0016R
Same Sky®’s
Heat Sinks stamping TO-220 29.97 x 25.4 x
Accessories Notify Me
RoHS Compliant
BAG Packaging
Description
+
Heat Sinks stamping TO-220 29.97 x 25.4 x
Search Keywords: 0420016R
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:042-0016R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Thermal Resistance @ 1 W, nat conv :20.74 °C/W
-
Heat Sink Type:Stamped
-
Thermal Resistance @ 1 W, 200 LFM:5.87 °C/W
-
Material:AL1050
-
Solder Pin Orientation:No Pin
-
Thermal Resistance @ 1 W, 400 LFM:4.22 °C/W
-
Package Cooled:TO-220
-
Power Dissipation @ 75:4.74 W °C Delta T, nat conv ()
-
Thermal Resistance @ 75:15.83 °C Delta T, nat conv (°C/W)
-
Mounting Style:PCB
-
Material Finish:Black Anodized
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
3,000
Can Ship immediately
MOQ for In Stock Qty:
139
MOQ for out of Stock Qty:
139
9 Weeks
can ship
8/7/26
Price (USD)
Qty
Unit Price
20
$0.5781
25
$0.5723
100
$0.5075
500
$0.5024
1,000
$0.4974
2,000
$0.4804
3,000
$0.4585
4,000 +
$0.4539
Click for Quote
Log in
to unlock special pricing