Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

UP2-AH-4-TH

Type A, USB 2.0, 480 Mbps, 30 Vac, 1 A, Right Angle, Through Hole Mounting Style, Through Hole Contact Pin Type, 30 µin Platin ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Type A, USB 2.0, 480 Mbps, 30 Vac, 1 A, Right Angle, Through Hole Mounting Style, Through Hole Contact Pin Type, 30 µin Plating Thickness, Black Insulator, USB Plug
Search Keywords: UP2AH4TH
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Same Sky®
  • Part No:
    UP2-AH-4-TH
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    5760
  • Color Insulator:
    Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UP2-AH-4-TH RoHS compliant?
Yes, UP2-AH-4-TH is RoHS compliant.
What is the lead time for UP2-AH-4-TH?
The standard lead time for UP2-AH-4-TH is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 864
Can Ship immediately
Minimum Order Quantity:
120
15 Weeks can ship 1/5/27
ADD TO CART
Price (USD)
Qty
Unit Price
120
$0.8568
250
$0.6967
500
$0.6946
1,000
$0.6650
2,500
$0.6110
5,760
$0.5947
11,520
$0.5865
17,280 +
$0.5855
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!