Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

UJC-HP-L-G-5-MSMT-TR

Type C, Power Only, 20 Vdc, 3 A, Horizontal, Mid Mount SMT Mounting Style, Surface Mount Contact Pin Type, Gold Flash, 6 Pins, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Type C, Power Only, 20 Vdc, 3 A, Horizontal, Mid Mount SMT Mounting Style, Surface Mount Contact Pin Type, Gold Flash, 6 Pins, USB Receptacle
Search Keywords: UJCHPLG5MSMTTR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Same Sky®
  • Part No:
    UJC-HP-L-G-5-MSMT-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UJC-HP-L-G-5-MSMT-TR RoHS compliant?
Yes, UJC-HP-L-G-5-MSMT-TR is RoHS compliant.
What is the lead time for UJC-HP-L-G-5-MSMT-TR?
The standard lead time for UJC-HP-L-G-5-MSMT-TR is approximately 10 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,000
Can Ship immediately
Minimum Order Quantity:
2000
10 Weeks can ship 12/7/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.4361
4,000
$0.4215
6,000
$0.4068
8,000
$0.4058
10,000
$0.3961
16,000
$0.3951
26,000
$0.3941
50,000 +
$0.3931
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!