Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

UJC-HP-3-SMT-TR

Type C, Power Only, 20 Vdc, 3 A, Horizontal, Surface Mount Anchor Pins Mounting Style, Surface Mount Contact Pin Type, Gold Fl ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
reel Packaging
Certificate of Compliance
Description +
Type C, Power Only, 20 Vdc, 3 A, Horizontal, Surface Mount Anchor Pins Mounting Style, Surface Mount Contact Pin Type, Gold Flash, Long Tabs, 6 Pins, Receptacle
Search Keywords: UJCHP3SMTTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: UJC-HP-3-SMT-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 3000
Body Orientation: Right Angle3854
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UJC-HP-3-SMT-TR RoHS compliant?
Yes, UJC-HP-3-SMT-TR is RoHS compliant.
What is the lead time for UJC-HP-3-SMT-TR?
The standard lead time for UJC-HP-3-SMT-TR is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,500
Can Ship immediately
On Order:
3,000   can ship 12/14/26
Minimum Order Quantity:
500
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
500
$0.5224
1,000
$0.5122
3,000
$0.5024
6,000
$0.5011
9,000
$0.4999
12,000
$0.4986
15,000
$0.4974
27,000 +
$0.4962
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!