Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

UJ32-C-V-G-TH-7-P24-TR

Type C, USB 3.2 Gen 1, 5 Gbps, 48 Vdc, 5 A, Vertical, Surface Mount Anchor Pins Mounting Style, Surface Mount Contact Pin Type ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Type C, USB 3.2 Gen 1, 5 Gbps, 48 Vdc, 5 A, Vertical, Surface Mount Anchor Pins Mounting Style, Surface Mount Contact Pin Type, Gold plated 3 µin, 10.35mm, 24 Pins, USB Receptacle
Search Keywords: UJ32CVGTH7P24TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: UJ32-C-V-G-TH-7-P24-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 2250
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UJ32-C-V-G-TH-7-P24-TR RoHS compliant?
Yes, UJ32-C-V-G-TH-7-P24-TR is RoHS compliant.
What is the lead time for UJ32-C-V-G-TH-7-P24-TR?
The standard lead time for UJ32-C-V-G-TH-7-P24-TR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
500
8 Weeks can ship 1/1/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
500
$0.6047
2,250
$0.5451
4,500
$0.5301
6,750
$0.5160
9,000
$0.5147
11,250
$0.5134
15,750
$0.5092
27,000 +
$0.4962
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!