Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

UJ31-CH-314-SMT-TR

Type C, USB 3.2 Gen 2x1, 10 Gbps, 30 Vdc, 5 A, Horizontal, Hybrid Mount Mounting Style, Hybrid Mount Contact Pin Type, Gold Pl ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
reel Packaging
Certificate of Compliance
Description +
Type C, USB 3.2 Gen 2x1, 10 Gbps, 30 Vdc, 5 A, Horizontal, Hybrid Mount Mounting Style, Hybrid Mount Contact Pin Type, Gold Plated 2 µin, 4 Pin Back Cover, 24 Pins USB Receptacle
Search Keywords: UJ31CH314SMTTR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: UJ31-CH-314-SMT-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 1200
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UJ31-CH-314-SMT-TR RoHS compliant?
Yes, UJ31-CH-314-SMT-TR is RoHS compliant.
What is the lead time for UJ31-CH-314-SMT-TR?
The standard lead time for UJ31-CH-314-SMT-TR is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,201
Ships today, if you order in
Minimum Order Quantity:
250
11 Weeks can ship 1/25/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
1
$1.0978
250
$0.9980
500
$0.9770
1,200
$0.9510
3,600
$0.9180
6,000
$0.9030
8,400 +
$0.8920
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!