Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

UJ2-BV-1-TH

Type B, USB 2.0, 480 Mbps, 30 Vac, 1.5 A, Vertical, Through Hole Mounting Style, Through Hole Contact Pin Type, USB Receptacle

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Type B, USB 2.0, 480 Mbps, 30 Vac, 1.5 A, Vertical, Through Hole Mounting Style, Through Hole Contact Pin Type, USB Receptacle
Search Keywords: UJ2BV1TH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: UJ2-BV-1-TH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 4000
Color Insulator: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UJ2-BV-1-TH RoHS compliant?
Yes, UJ2-BV-1-TH is RoHS compliant.
What is the lead time for UJ2-BV-1-TH?
The standard lead time for UJ2-BV-1-TH is approximately 6 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,820
Ships today, if you order in
Minimum Order Quantity:
50
6 Weeks can ship 12/17/26
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.812
250
$0.672
1,000
$0.587
4,000
$0.558
8,000
$0.557
12,000
$0.555
16,000
$0.554
28,000 +
$0.553
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!