Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

UJ2-BH-2-TH

Type B, USB 2.0, 480 Mbps, 30 Vac, 1 A, Right Angle, Through Hole Mounting Style, Through Hole Contact Pin Type, 6 µin Plating ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
Type B, USB 2.0, 480 Mbps, 30 Vac, 1 A, Right Angle, Through Hole Mounting Style, Through Hole Contact Pin Type, 6 µin Plating Thickness, Black Insulator, USB Receptacle
Search Keywords: UJ2BH2TH
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: UJ2-BH-2-TH
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1274
Color Insulator: Black
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UJ2-BH-2-TH RoHS compliant?
Yes, UJ2-BH-2-TH is RoHS compliant.
What is the lead time for UJ2-BH-2-TH?
The standard lead time for UJ2-BH-2-TH is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 13,726
Can Ship immediately
Minimum Order Quantity:
50
15 Weeks can ship 3/4/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4985
500
$0.4402
1,274
$0.4165
2,548
$0.3990
5,096
$0.3814
7,644
$0.3712
10,192
$0.3639
15,288 +
$0.3536
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!