Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

UJ20-C-H-G-SMT-5-P16-TR

Type C, USB 2.0, 480 Mbps, 48 Vdc, 5 A, Horizontal, Surface Mount with posts Mounting Style, Surface Mount Contact Pin Type, G ...

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Type C, USB 2.0, 480 Mbps, 48 Vdc, 5 A, Horizontal, Surface Mount with posts Mounting Style, Surface Mount Contact Pin Type, Gold Plated 3 µin, 16 Pins, USB Receptacle
Search Keywords: UJ20CHGSMT5P16TR
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Same Sky®
  • Part No:
    UJ20-C-H-G-SMT-5-P16-TR
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694040
  • COO:
    CN
  • ECCN:
    EAR99
  • Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    4000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UJ20-C-H-G-SMT-5-P16-TR RoHS compliant?
Yes, UJ20-C-H-G-SMT-5-P16-TR is RoHS compliant.
What is the lead time for UJ20-C-H-G-SMT-5-P16-TR?
The standard lead time for UJ20-C-H-G-SMT-5-P16-TR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
1000
8 Weeks can ship 11/20/26
ADD TO CART
Price (USD)
Qty
Unit Price
1,000
$0.3753
4,000
$0.3269
8,000
$0.3151
12,000
$0.3143
28,000
$0.3135
52,000 +
$0.3127
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!