Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

UJ20-C-H-G-MSMT-2-P16-TR

Type C, USB 2.0, 480 Mbps, 48 Vdc, 5 A, Horizontal, Mid Mount SMT, Surface Mount Contact Pin Type, Gold Plated 3 µin, 16 Pins, ...

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Reel Packaging
Certificate of Compliance
Description +
Type C, USB 2.0, 480 Mbps, 48 Vdc, 5 A, Horizontal, Mid Mount SMT, Surface Mount Contact Pin Type, Gold Plated 3 µin, 16 Pins, USB Receptacle
Search Keywords: UJ20CHGMSMT2P16TR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: UJ20-C-H-G-MSMT-2-P16-TR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694040
COO: CN
ECCN: EAR99
Reel Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information. 7000
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is UJ20-C-H-G-MSMT-2-P16-TR RoHS compliant?
Yes, UJ20-C-H-G-MSMT-2-P16-TR is RoHS compliant.
What is the lead time for UJ20-C-H-G-MSMT-2-P16-TR?
The standard lead time for UJ20-C-H-G-MSMT-2-P16-TR is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
8 Weeks can ship 1/18/27
Backorder
Request Quote
Price (USD)
Qty
Unit Price
1,000
$0.3391
2,500
$0.3100
7,000
$0.2973
14,000
$0.2893
21,000
$0.2886
28,000
$0.2855
56,000 +
$0.2782
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!