- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TBP02R1-381-04BE
Same Sky®
TBP02R1-381-04BE
2~24 Poles, Pluggable, Receptacle, Horizontal, 3.81 Pitch, Terminal Block Connector
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
2~24 Poles, Pluggable, Receptacle, Horizontal, 3.81 Pitch, Terminal Block Connector
Search Keywords: TBP02R138104BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:TBP02R1-381-04BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
3000 -
Type:Wire3594 to Board3594
-
Mounting:Through Hole3586
-
Gender:HDR3578
-
Termination Method:Solder3593
-
Pitch:3.81 mm
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Frequently Asked Questions
Is TBP02R1-381-04BE RoHS compliant?
Yes, TBP02R1-381-04BE is RoHS compliant.
What is the lead time for TBP02R1-381-04BE?
The standard lead time for TBP02R1-381-04BE is approximately 11 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
975
Ships today, if you order in
Minimum Order Quantity:
250
11 Weeks
can ship
11/16/26
Price (USD)
Qty
Unit Price
250
$0.1694
1,000
$0.1621
3,000
$0.1562
6,000
$0.1526
9,000
$0.1504
27,000
$0.1344
51,000
$0.1263
102,000 +
$0.1230
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT