- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TBP02R1-381-02BE
Same Sky®
TBP02R1-381-02BE
2~24 Poles, Pluggable, Receptacle, Horizontal, 3.81 Pitch, Terminal Block Connector
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:TBP02R1-381-02BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
6000 -
Type:Wire3594 to Board3594
-
Mounting:Through Hole3586
-
Gender:HDR3578
-
Termination Method:Solder3593
-
Pitch:3.81 mm
-
Maximum Voltage Rating:3003584V
-
Maximum Current Rating:8/Contact A
-
Operating Temperature:-40 to 105 °C