- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TBP02P1-381-08BE
Same Sky®
TBP02P1-381-08BE
2~24 Poles, Pluggable, 180° Insertion Entry, 3.81 Pitch, 28~16 (AWG), Terminal Block Connector
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | TBP02P1-381-08BE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
700 |
| Type: | Terminal Block3837 |
| Mounting: | Cable Mount3828 |
| Gender: | F3821 |
| Termination Method: | Screw3836 |
| Pitch: | 3.81 mm |
| Number of Circuits: | 83829 |
| Maximum Voltage Rating: | 3003826V |
| Maximum Current Rating: | 8/Contact A |
| Wire Size: | 16-28 AWG |
| Operating Temperature: | -40 to 105 °C |