Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

TBP02P1-381-04BE

2~24 Poles, Pluggable, 180° Insertion Entry, 3.81 Pitch, 28~16 (AWG), Terminal Block Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
2~24 Poles, Pluggable, 180° Insertion Entry, 3.81 Pitch, 28~16 (AWG), Terminal Block Connector
Search Keywords: TBP02P138104BE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: TBP02P1-381-04BE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1200
Type: Terminal Block3837
Mounting: Cable Mount3828
Gender: F3821
Termination Method: Screw3836
Pitch: 3.81 mm
Number of Circuits: 43829
Maximum Voltage Rating: 3003826V
Maximum Current Rating: 8/Contact A
Wire Size: 16-28 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TBP02P1-381-04BE RoHS compliant?
Yes, TBP02P1-381-04BE is RoHS compliant.
What is the lead time for TBP02P1-381-04BE?
The standard lead time for TBP02P1-381-04BE is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,300
Ships today, if you order in
Minimum Order Quantity:
50
11 Weeks can ship 1/26/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.5152
500
$0.4549
1,200
$0.4319
3,600
$0.4031
6,000
$0.3898
8,400
$0.3809
10,800
$0.3743
15,600 +
$0.3647
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!