Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

TBP02P1-381-03BE

2~24 Poles, Pluggable, 180° Insertion Entry, 3.81 Pitch, 28~16 (AWG), Terminal Block Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
2~24 Poles, Pluggable, 180° Insertion Entry, 3.81 Pitch, 28~16 (AWG), Terminal Block Connector
Search Keywords: TBP02P138103BE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: TBP02P1-381-03BE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1500
Type: Terminal Block3837
Mounting: Cable Mount3828
Gender: F3821
Termination Method: Screw3836
Pitch: 3.81 mm
Number of Circuits: 33829
Maximum Voltage Rating: 3003826V
Maximum Current Rating: 8/Contact A
Wire Size: 16-28 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TBP02P1-381-03BE RoHS compliant?
Yes, TBP02P1-381-03BE is RoHS compliant.
What is the lead time for TBP02P1-381-03BE?
The standard lead time for TBP02P1-381-03BE is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,468
Can Ship immediately
Minimum Order Quantity:
100
11 Weeks can ship 2/8/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4649
500
$0.3860
1,500
$0.3402
3,000
$0.3385
6,000
$0.3259
10,500
$0.3251
15,000
$0.3243
25,500 +
$0.3235
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!