Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

TBP01P1-508-04BE

2~24 Poles, Pluggable, 180° Insertion Entry, 5.08 Pitch, 28~12 (AWG), Terminal Block Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
2~24 Poles, Pluggable, 180° Insertion Entry, 5.08 Pitch, 28~12 (AWG), Terminal Block Connector
Search Keywords: TBP01P150804BE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: TBP01P1-508-04BE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: Terminal Block3837
Mounting: Cable Mount3828
Gender: F3821
Termination Method: Screw3836
Pitch: 5.08 mm
Number of Circuits: 43829
Maximum Voltage Rating: 3003826V
Maximum Current Rating: 16/Contact A
Wire Size: 12-28 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TBP01P1-508-04BE RoHS compliant?
Yes, TBP01P1-508-04BE is RoHS compliant.
What is the lead time for TBP01P1-508-04BE?
The standard lead time for TBP01P1-508-04BE is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 519
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks can ship 1/29/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.6914
250
$0.6000
1,000
$0.5608
3,000
$0.5283
5,000
$0.4985
8,000
$0.4973
10,000
$0.4960
15,000 +
$0.4948
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!