Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

TBL003-254-04GR-2OR

1~24 Poles, Screwless, Horizontal, 2.54 Pitch, 24~20 (AWG), Terminal Block Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Tray Packaging
Certificate of Compliance
Description +
1~24 Poles, Screwless, Horizontal, 2.54 Pitch, 24~20 (AWG), Terminal Block Connector
Search Keywords: TBL00325404GR2OR
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: TBL003-254-04GR-2OR
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1071
Type: Terminal Block3837
Mounting: Through Hole3828
Termination Method: Solder3836
Pitch: 2.54 mm
Number of Circuits: 43829
Maximum Voltage Rating: 1503826V
Maximum Current Rating: 2/Contact A
Wire Size: 20-24 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TBL003-254-04GR-2OR RoHS compliant?
Yes, TBL003-254-04GR-2OR is RoHS compliant.
What is the lead time for TBL003-254-04GR-2OR?
The standard lead time for TBL003-254-04GR-2OR is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 1,071
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks can ship 1/20/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
50
$0.4333
250
$0.4140
1,071
$0.3966
3,213
$0.3835
5,355
$0.3774
8,568
$0.3718
10,710
$0.3691
16,065 +
$0.3642
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!