Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

TB009-508-02BE

2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26~12 (AWG), Terminal Block Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26~12 (AWG), Terminal Block Connector
Search Keywords: TB00950802BE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Same Sky®
  • Part No:
    TB009-508-02BE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    1200
  • Type:
    Terminal Block3837
  • Mounting:
    Through Hole3828
  • Gender:
    N/A
  • Termination Method:
    Solder3836
  • Pitch:
    5.08 mm
  • Number of Circuits:
    23829
  • Maximum Voltage Rating:
    3003826V
  • Maximum Current Rating:
    20/Contact A
  • Wire Size:
    12-26 AWG
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TB009-508-02BE RoHS compliant?
Yes, TB009-508-02BE is RoHS compliant.
What is the lead time for TB009-508-02BE?
The standard lead time for TB009-508-02BE is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 318
Ships today, if you order in
Minimum Order Quantity:
100
11 Weeks can ship 1/6/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.2940
500
$0.2794
1,200
$0.2715
3,600
$0.2615
6,000
$0.2569
10,800
$0.2516
25,200
$0.2313
50,400 +
$0.2131
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!