- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TB008A-508-08BE
Same Sky®
TB008A-508-08BE
2~24 Poles, Screw Type, 45°, 5.08 Pitch, 24~12 (AWG), Terminal Block Connector
View Datasheet Ask the Datasheet Accessories Notify Me
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:TB008A-508-08BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
425 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5.08 mm
-
Number of Circuits:83829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:16/Contact A
-
Wire Size:12-24 AWG
-
Operating Temperature:-40 to 105 °C