- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TB006-508-05BE
TB006-508-05BE
Same Sky®’s
2~24 Poles - Screw Type - Horizontal - 5.08 Pitch - 26~14 (AWG) - Terminal Block Connector
Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance Guarantee
Description
+
2~24 Poles - Screw Type - Horizontal - 5.08 Pitch - 26~14 (AWG) - Terminal Block Connector
Search Keywords: TB00650805BE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®’s
-
Part No:TB006-508-05BE
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2000 -
Type:Terminal Block3837
-
Mounting:Through Hole3828
-
Gender:N/A
-
Termination Method:Solder3836
-
Pitch:5.08 mm
-
Number of Circuits:53829
-
Maximum Voltage Rating:3003826V
-
Maximum Current Rating:12/Contact A
-
Wire Size:14-26 AWG
-
Operating Temperature:-40 to 105 °C
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
710
Can Ship immediately
Minimum Order Quantity:
50
11 Weeks
can ship
7/23/26
Price (USD)
Qty
Unit Price
50
$0.4313
500
$0.3859
2,000
$0.3690
4,000
$0.3616
6,000
$0.3607
8,000
$0.3570
10,000
$0.3561
16,000 +
$0.3548
Click for Quote
Log in
to unlock special pricing
Tariffs may apply for U.S. shipments