- Home ›
- All Products›
- Connectors ›
- Connector Other ›
- Terminal Blocks ›
- TB006-508-02BE
Same Sky®
TB006-508-02BE
2~24 Poles, Screw Type, Horizontal, 5.08 Pitch, 26~14 (AWG), Terminal Block Connector
View Datasheet Ask the Datasheet Accessories Notify Me
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | TB006-508-02BE |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536904000 |
| COO: | CN |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
3000 |
| Type: | Terminal Block3837 |
| Mounting: | Through Hole3828 |
| Termination Method: | Solder3836 |
| Pitch: | 5.08 mm |
| Number of Circuits: | 23829 |
| Maximum Voltage Rating: | 3003826V |
| Maximum Current Rating: | 12/Contact A |
| Wire Size: | 14-26 AWG |
| Operating Temperature: | -40 to 105 °C |