Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

TB005-762-02BE

2~24 Poles, Screw Type, Horizontal, 7.62 Pitch, 26~10 (AWG), Terminal Block Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
2~24 Poles, Screw Type, Horizontal, 7.62 Pitch, 26~10 (AWG), Terminal Block Connector
Search Keywords: TB00576202BE
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: TB005-762-02BE
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536904000
COO: CN
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1800
Type: Terminal Block3837
Mounting: Through Hole3828
Termination Method: Solder3836
Pitch: 7.62 mm
Number of Circuits: 23829
Maximum Voltage Rating: 3003826V
Maximum Current Rating: 30/Contact A
Wire Size: 10-26 AWG
Operating Temperature: -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TB005-762-02BE RoHS compliant?
Yes, TB005-762-02BE is RoHS compliant.
What is the lead time for TB005-762-02BE?
The standard lead time for TB005-762-02BE is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,549
Can Ship immediately
Minimum Order Quantity:
100
11 Weeks can ship 1/19/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
100
$0.4732
500
$0.4116
1,800
$0.3598
3,600
$0.3580
5,400
$0.2984
9,000
$0.2977
25,200
$0.2969
50,400 +
$0.2962
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!