Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

TB001-500-04BE

2~24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22~12 (AWG), Terminal Block Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
2~24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22~12 (AWG), Terminal Block Connector
Search Keywords: TB00150004BE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Same Sky®
  • Part No:
    TB001-500-04BE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution.
    2000
  • Type:
    Terminal Block3837
  • Mounting:
    Through Hole3828
  • Gender:
    N/A
  • Termination Method:
    Solder3836
  • Pitch:
    5 mm
  • Number of Circuits:
    43829
  • Maximum Voltage Rating:
    3003826V
  • Maximum Current Rating:
    15/Contact A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TB001-500-04BE RoHS compliant?
Yes, TB001-500-04BE is RoHS compliant.
What is the lead time for TB001-500-04BE?
The standard lead time for TB001-500-04BE is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 7,691
Ships today, if you order in
Minimum Order Quantity:
200
11 Weeks can ship 1/12/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
200
$0.2671
2,000
$0.2551
4,000
$0.2491
6,000
$0.2455
10,000
$0.2411
26,000
$0.2200
50,000 +
$0.2072
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!