Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

TB001-500-02BE

2~24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22~12 (AWG), Terminal Block Connector

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
2~24 Poles, Screw Type, Horizontal, 5.0 Pitch, 22~12 (AWG), Terminal Block Connector
Search Keywords: TB00150002BE
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Same Sky®
  • Part No:
    TB001-500-02BE
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    CN
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    2000
  • Type:
    Terminal Block3837
  • Mounting:
    Through Hole3828
  • Gender:
    N/A
  • Termination Method:
    Solder3836
  • Pitch:
    5 mm
  • Number of Circuits:
    23829
  • Maximum Voltage Rating:
    3003826V
  • Maximum Current Rating:
    15/Contact A
  • Wire Size:
    12-22 AWG
  • Operating Temperature:
    -40 to 105 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is TB001-500-02BE RoHS compliant?
Yes, TB001-500-02BE is RoHS compliant.
What is the lead time for TB001-500-02BE?
The standard lead time for TB001-500-02BE is approximately 11 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 4,000
Can Ship immediately
Minimum Order Quantity:
2000
Order Increment:
2000
11 Weeks can ship 11/25/26
ADD TO CART
Price (USD)
Qty
Unit Price
2,000
$0.1581
4,000
$0.1566
6,000
$0.1434
8,000
$0.1430
26,000
$0.1427
50,000
$0.1423
100,000
$0.1420
150,000 +
$0.1416
Click for Quote
Log in to unlock special pricing
CUSTOMERS ALSO BOUGHT
5

Join the circuit, keeping you connected to OnlineComponents.com and beyond!