- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SP-6330A
Same Sky®
SP-6330A
6.35 mm, Stereo, Round Cover, Audio Plug Connector
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
6.35 mm, Stereo, Round Cover, Audio Plug Connector
Search Keywords: SP6330A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:SP-6330A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:6.3MM Stereo Plug3389
-
Gender:PL3371
-
Body Orientation:Straight3367
-
Mounting:Cable Mount3378
-
Housing Material:Acrylonitrile Butadiene Styrene3373
-
Number of Contacts:3
-
Contact Plating:Nickel3369
-
Termination Method:Crimp3388
-
Operating Temperature:-25 to 70 °C
Tools/3D Models
+
Frequently Asked Questions
Is SP-6330A RoHS compliant?
Yes, SP-6330A is RoHS compliant.
What is the lead time for SP-6330A?
The standard lead time for SP-6330A is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
890
Ships today, if you order in
Minimum Order Quantity:
10
13 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
10
$2.73
100
$2.16
250
$1.96
500
$1.88
1,000
$1.83
3,000
$1.69
5,000
$1.68
8,000 +
$1.67
Click for Quote
Log in
to unlock special pricing