- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SP-3541
Same Sky®
SP-3541
3.5 mm, Stereo, PCB Mount, Through Hole, Audio Plug Connector
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
3.5 mm, Stereo, PCB Mount, Through Hole, Audio Plug Connector
Search Keywords: SP3541
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | Same Sky® |
| Part No: | SP-3541 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 8536694020 |
| COO: | TW |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
500 |
| Type: | 3.5MM Stereo Plug3389 |
| Gender: | PL3371 |
| Body Orientation: | Right Angle3367 |
| Mounting: | Through Hole3378 |
| Housing Material: | Nylon3373 |
| Number of Contacts: | 4 |
| Contact Plating: | Nickel3369 |
| Termination Method: | Solder3388 |
| Operating Temperature: | -25 to 70 °C |
Product Guides
+
Frequently Asked Questions
Is SP-3541 RoHS compliant?
Yes, SP-3541 is RoHS compliant.
What is the lead time for SP-3541?
The standard lead time for SP-3541 is approximately 15 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,006
Can Ship immediately
Minimum Order Quantity:
10
15 Weeks
can ship
3/1/27
Price (USD)
Qty
Unit Price
1
$2.871
10
$2.610
100
$1.690
250
$1.650
500
$1.620
1,000
$1.590
2,500
$1.580
5,000
$1.570
7,500 +
$1.560
Click for Quote
Log in
to unlock special pricing