Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

SP-3540

3.5 mm, Stereo, Octagonal Cover, Strain Relief, Audio Plug Connector

+ see all

View Datasheet Accessories Notify Me

RoHS Compliant
Bag Packaging
Certificate of Compliance
Description +
3.5 mm, Stereo, Octagonal Cover, Strain Relief, Audio Plug Connector
Search Keywords: SP3540
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    Same Sky®
  • Part No:
    SP-3540
  • Unit of Measure:
    Per Each
  • RoHS:
    Yes
  • HTS:
    8536694020
  • COO:
    TW
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    1000
  • Type:
    3.5MM Stereo Plug3389
  • Gender:
    PL3371
  • Body Orientation:
    Straight3367
  • Mounting:
    Cable Mount3378
  • Housing Material:
    Polyoxymethylene3373
  • Number of Contacts:
    4
  • Contact Plating:
    Nickel3369
  • Termination Method:
    Crimp3388
  • Operating Temperature:
    -25 to 70 °C
Symbol, Footprint, 3D Model
Tools/3D Models +
Product Guides +
Frequently Asked Questions
Is SP-3540 RoHS compliant?
Yes, SP-3540 is RoHS compliant.
What is the lead time for SP-3540?
The standard lead time for SP-3540 is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 2,186
Ships today, if you order in
Minimum Order Quantity:
25
13 Weeks can ship 12/9/26
ADD TO CART
Price (USD)
Qty
Unit Price
25
$2.00
100
$1.64
250
$1.52
500
$1.41
1,000
$1.40
3,000
$1.39
5,000
$1.38
8,000 +
$1.37
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!