- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SP-2533A
Same Sky®
SP-2533A
2.5 mm, Stereo, Round Cover, Audio Plug Connector
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
2.5 mm, Stereo, Round Cover, Audio Plug Connector
Search Keywords: SP2533A
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:SP-2533A
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694020
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000 -
Type:2.5MM Stereo Plug3389
-
Gender:PL3371
-
Body Orientation:Straight3367
-
Mounting:Cable Mount3378
-
Housing Material:Polypropylene3373
-
Number of Contacts:2
-
Contact Plating:Nickel3369
-
Termination Method:Crimp3388
-
Operating Temperature:-25 to 70 °C
Tools/3D Models
+
Frequently Asked Questions
Is SP-2533A RoHS compliant?
Yes, SP-2533A is RoHS compliant.
What is the lead time for SP-2533A?
The standard lead time for SP-2533A is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
13 Weeks
can ship
12/22/26
Price (USD)
Qty
Unit Price
25
$1.133
250
$0.998
500
$0.957
1,000
$0.917
3,000
$0.852
5,000
$0.822
8,000
$0.795
10,000 +
$0.782
Click for Quote
Log in
to unlock special pricing