Image is representational - see manufacturer specifications

Same Sky® Authorized Distributor

SJ5-43502PM

3.5 mm, Stereo, Vertical, Panel Mount, 4 Conductors, 0 Internal Switches, Audio Jack Connector

+ see all

View Datasheet Ask the Datasheet Accessories Notify Me

RoHS Compliant
Box Packaging
Certificate of Compliance
Description +
3.5 mm, Stereo, Vertical, Panel Mount, 4 Conductors, 0 Internal Switches, Audio Jack Connector
Search Keywords: SJ543502PM
SPECS +
Product Attribute Attribute Value Select Attribute
Supplier: Same Sky®
Part No: SJ5-43502PM
Unit of Measure: Per Each
RoHS: Yes
HTS: 8536694030
COO: TW
ECCN: EAR99
Supplier's Standard Package: The item count, length, weight, or volume contained in the supplier’s original packaging for efficient storage, handling, and distribution. 1000
Type: 3.5MM Audio Jack
Gender: F
Body Orientation: Straight
Mounting: Panel Mount
Housing Material: Polybutylene Terephthalate
Number of Contacts: 4
Contact Plating: Gold,Nickel
Symbol, Footprint, 3D Model
Tools/3D Models +
Frequently Asked Questions
Is SJ5-43502PM RoHS compliant?
Yes, SJ5-43502PM is RoHS compliant.
What is the lead time for SJ5-43502PM?
The standard lead time for SJ5-43502PM is approximately 13 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 888
Can Ship immediately
On Order:
5,000   can ship 12/21/26
Minimum Order Quantity:
10
13 Weeks can ship 2/11/27
ADD TO CART
Request Quote
Price (USD)
Qty
Unit Price
10
$2.70
100
$1.73
250
$1.70
500
$1.64
1,000
$1.63
3,000
$1.62
5,000
$1.61
8,000 +
$1.60
Click for Quote
Log in to unlock special pricing

Join the circuit, keeping you connected to OnlineComponents.com and beyond!