- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Audio & Video ›
- SJ1-3535NG-GR
Same Sky®
SJ1-3535NG-GR
3.5 mm Right-Angle Stereo Jack, 5 pin PCB PCB Mount, Isolated Ground, Green
View Datasheet Accessories Notify Me
RoHS Compliant
Tray Packaging
Certificate of Compliance
Description
+
3.5 mm Right-Angle Stereo Jack, 5 pin PCB PCB Mount, Isolated Ground, Green
Search Keywords: SJ13535NGGR
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:SJ1-3535NG-GR
-
Alias/AKA:045-1502R
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
5000
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is SJ1-3535NG-GR RoHS compliant?
Yes, SJ1-3535NG-GR is RoHS compliant.
What is the lead time for SJ1-3535NG-GR?
The standard lead time for SJ1-3535NG-GR is approximately 16 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
2,200
Ships today, if you order in
Minimum Order Quantity:
25
16 Weeks
can ship
1/1/27
Price (USD)
Qty
Unit Price
25
$1.213
250
$1.077
500
$1.049
1,000
$0.964
2,500
$0.949
5,000
$0.894
10,000
$0.891
15,000 +
$0.889
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT