- Home ›
- All Products›
- Connectors ›
- I/O Connectors ›
- Power ›
- PJ-073
Same Sky®
PJ-073
1.65 x 4.4 mm, 2.5 A, Horizontal, Through Hole, Kinked Pins, Dc Power Jack Connector
View Datasheet Accessories Notify Me
RoHS Compliant
Bag Packaging
Certificate of Compliance
Description
+
1.65 x 4.4 mm, 2.5 A, Horizontal, Through Hole, Kinked Pins, Dc Power Jack Connector
Search Keywords: PJ073
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:Same Sky®
-
Part No:PJ-073
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536694040
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
1500
Tools/3D Models
+
Product Guides
+
Frequently Asked Questions
Is PJ-073 RoHS compliant?
Yes, PJ-073 is RoHS compliant.
What is the lead time for PJ-073?
The standard lead time for PJ-073 is approximately 16 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,959
Ships today, if you order in
Minimum Order Quantity:
50
16 Weeks
can ship
12/24/26
Price (USD)
Qty
Unit Price
50
$0.6292
500
$0.5274
1,500
$0.4947
3,000
$0.4763
6,000
$0.4751
10,500
$0.4739
15,000
$0.4727
25,500 +
$0.4716
Click for Quote
Log in
to unlock special pricing